INA148UA Texas Instruments, Differential Amplifier 100kHz 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
2.7 → 36 V
Maximum Input Offset Voltage
±5mV
Typical Gain Bandwidth Product
100kHz
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia
AED 39.40
AED 19.70 Each (In a Pack of 2) (ex VAT)
AED 41.37
AED 20.685 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 39.40
AED 19.70 Each (In a Pack of 2) (ex VAT)
AED 41.37
AED 20.685 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
2.7 → 36 V
Maximum Input Offset Voltage
±5mV
Typical Gain Bandwidth Product
100kHz
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia