Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Resistance
0.06GΩ
Minimum CMRR
70dB
Maximum Supply Current
12 mA
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
AED 36.17
AED 36.17 Each (ex VAT)
AED 37.98
AED 37.98 Each (inc. VAT)
Standard
1
AED 36.17
AED 36.17 Each (ex VAT)
AED 37.98
AED 37.98 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 36.17 |
5 - 9 | AED 34.76 |
10 - 14 | AED 33.70 |
15 - 24 | AED 32.55 |
25+ | AED 31.92 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Resistance
0.06GΩ
Minimum CMRR
70dB
Maximum Supply Current
12 mA
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.