Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA190A3IRSWT Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

RS Stock No.: 252-8499Brand: Texas InstrumentsManufacturers Part No.: INA190A3IRSWT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

132dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,768.12

AED 11.072 Each (On a Reel of 250) (ex VAT)

AED 2,906.53

AED 11.626 Each (On a Reel of 250) (inc. VAT)

INA190A3IRSWT Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

AED 2,768.12

AED 11.072 Each (On a Reel of 250) (ex VAT)

AED 2,906.53

AED 11.626 Each (On a Reel of 250) (inc. VAT)

INA190A3IRSWT Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

132dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more