INA190A3IRSWT Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

RS Stock No.: 252-8500Brand: Texas InstrumentsManufacturers Part No.: INA190A3IRSWT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

132dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 67.72

AED 13.545 Each (In a Pack of 5) (ex VAT)

AED 71.11

AED 14.222 Each (In a Pack of 5) (inc. VAT)

INA190A3IRSWT Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Select packaging type

AED 67.72

AED 13.545 Each (In a Pack of 5) (ex VAT)

AED 71.11

AED 14.222 Each (In a Pack of 5) (inc. VAT)

INA190A3IRSWT Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 13.545AED 67.72
25 - 45AED 12.862AED 64.31
50 - 120AED 11.602AED 58.01
125 - 245AED 10.448AED 52.24
250+AED 9.922AED 49.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

132dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more