Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
1.7 → 5.5 V
Minimum CMRR
150dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
UQFN
Pin Count
10
Stock information temporarily unavailable.
AED 35.18
AED 7.035 Each (In a Pack of 5) (ex VAT)
AED 36.94
AED 7.387 Each (In a Pack of 5) (inc. VAT)
INA190A4IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Select packaging type
Standard
5
AED 35.18
AED 7.035 Each (In a Pack of 5) (ex VAT)
AED 36.94
AED 7.387 Each (In a Pack of 5) (inc. VAT)
INA190A4IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.035 | AED 35.18 |
50 - 95 | AED 6.195 | AED 30.98 |
100 - 245 | AED 5.25 | AED 26.25 |
250+ | AED 4.988 | AED 24.94 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
1.7 → 5.5 V
Minimum CMRR
150dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
UQFN
Pin Count
10