Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP(DGS)
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
10
Typical Gain Bandwidth Product
1kHz
AED 44.52
AED 22.26 Each (In a Pack of 2) (ex VAT)
AED 46.75
AED 23.373 Each (In a Pack of 2) (inc. VAT)
INA330AIDGST Texas Instruments, Precision, Op Amp, 1kHz, 10-Pin VSSOP(DGS)
Select packaging type
Standard
2
AED 44.52
AED 22.26 Each (In a Pack of 2) (ex VAT)
AED 46.75
AED 23.373 Each (In a Pack of 2) (inc. VAT)
INA330AIDGST Texas Instruments, Precision, Op Amp, 1kHz, 10-Pin VSSOP(DGS)
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 22.26 | AED 44.52 |
10 - 18 | AED 21.105 | AED 42.21 |
20 - 48 | AED 19.058 | AED 38.12 |
50 - 98 | AED 17.115 | AED 34.23 |
100+ | AED 16.275 | AED 32.55 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP(DGS)
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
10
Typical Gain Bandwidth Product
1kHz