Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
7.5 V
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
250µV
Typical Gain Bandwidth Product
25MHz
AED 55.39
AED 11.078 Each (In a Pack of 5) (ex VAT)
AED 58.16
AED 11.632 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 55.39
AED 11.078 Each (In a Pack of 5) (ex VAT)
AED 58.16
AED 11.632 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.078 | AED 55.39 |
25 - 45 | AED 10.658 | AED 53.29 |
50 - 120 | AED 9.818 | AED 49.09 |
125 - 245 | AED 9.03 | AED 45.15 |
250+ | AED 8.768 | AED 43.84 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
7.5 V
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
250µV
Typical Gain Bandwidth Product
25MHz