Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
1ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
367mm
Depth
35mm
Width
367mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
AED 96.60
AED 19.32 Each (In a Pack of 5) (ex VAT)
AED 101.43
AED 20.286 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 96.60
AED 19.32 Each (In a Pack of 5) (ex VAT)
AED 101.43
AED 20.286 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 19.32 | AED 96.60 |
25 - 45 | AED 18.322 | AED 91.61 |
50+ | AED 16.485 | AED 82.42 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
1ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
367mm
Depth
35mm
Width
367mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity