Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ISO7421D Texas Instruments, 2-Channel Digital Isolator 1Mbps, 3000 Vrms, 8-Pin SOIC

RS Stock No.: 813-6582Brand: Texas InstrumentsManufacturers Part No.: ISO7421D
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3000 Vrms

Rise Time

2ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.5mm

Width

4mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

AED 70.04

AED 14.008 Each (In a Pack of 5) (ex VAT)

AED 73.54

AED 14.708 Each (In a Pack of 5) (inc. VAT)

ISO7421D Texas Instruments, 2-Channel Digital Isolator 1Mbps, 3000 Vrms, 8-Pin SOIC
Select packaging type

AED 70.04

AED 14.008 Each (In a Pack of 5) (ex VAT)

AED 73.54

AED 14.708 Each (In a Pack of 5) (inc. VAT)

ISO7421D Texas Instruments, 2-Channel Digital Isolator 1Mbps, 3000 Vrms, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 14.008AED 70.04
25 - 45AED 13.287AED 66.44
50 - 120AED 11.948AED 59.74
125 - 245AED 10.764AED 53.82
250+AED 10.248AED 51.24

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3000 Vrms

Rise Time

2ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.5mm

Width

4mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments