Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Data Rate
150Mbps
Package Type
SOIC
Maximum Input Current
10 μA
Isolation Voltage
4243 Vrms
Rise Time
2.3ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.35mm
Width
7.6mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
AED 32.13
AED 32.13 Each (ex VAT)
AED 33.74
AED 33.74 Each (inc. VAT)
Standard
1
AED 32.13
AED 32.13 Each (ex VAT)
AED 33.74
AED 33.74 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 32.13 |
5 - 9 | AED 30.56 |
10 - 24 | AED 27.72 |
25 - 49 | AED 26.98 |
50+ | AED 26.36 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Data Rate
150Mbps
Package Type
SOIC
Maximum Input Current
10 μA
Isolation Voltage
4243 Vrms
Rise Time
2.3ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.35mm
Width
7.6mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity