ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kV SOIC

RS Stock No.: 252-8683Brand: Texas InstrumentsManufacturers Part No.: ISO7742QDWQ1
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

545 mA

Isolation Voltage

5 kV

Stock information temporarily unavailable.

AED 558.60

AED 13.965 Each (In a Tube of 40) (ex VAT)

AED 586.53

AED 14.663 Each (In a Tube of 40) (inc. VAT)

ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kV SOIC

AED 558.60

AED 13.965 Each (In a Tube of 40) (ex VAT)

AED 586.53

AED 14.663 Each (In a Tube of 40) (inc. VAT)

ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kV SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

545 mA

Isolation Voltage

5 kV