Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kV SOIC

RS Stock No.: 252-8684PBrand: Texas InstrumentsManufacturers Part No.: ISO7742QDWQ1
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

545 mA

Isolation Voltage

5 kV

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kV SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kV SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

545 mA

Isolation Voltage

5 kV