Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100Mbps, 800 V, 16-Pin SOIC

RS Stock No.: 268-7499Brand: Texas InstrumentsManufacturers Part No.: ISO7840FDW
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

100Mbps

Package Type

SOIC

Maximum Forward Voltage

5700V ac

Maximum Input Current

28.5 mA

Isolation Voltage

800 V

Number of Pins

16

Stock information temporarily unavailable.

AED 1,446.90

AED 36.172 Each (In a Tube of 40) (ex VAT)

AED 1,519.24

AED 37.981 Each (In a Tube of 40) (inc. VAT)

ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100Mbps, 800 V, 16-Pin SOIC

AED 1,446.90

AED 36.172 Each (In a Tube of 40) (ex VAT)

AED 1,519.24

AED 37.981 Each (In a Tube of 40) (inc. VAT)

ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100Mbps, 800 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

100Mbps

Package Type

SOIC

Maximum Forward Voltage

5700V ac

Maximum Input Current

28.5 mA

Isolation Voltage

800 V

Number of Pins

16