Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
100Mbps
Number of Channels
4
Package Type
SOIC
Maximum Forward Voltage
5700V ac
Maximum Input Current
28.5 mA
Isolation Voltage
800 V
Number of Pins
16
Stock information temporarily unavailable.
AED 45.68
AED 45.68 Each (ex VAT)
AED 47.96
AED 47.96 Each (inc. VAT)
ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100Mbps, 800 V, 16-Pin SOIC
Select packaging type
Standard
1
AED 45.68
AED 45.68 Each (ex VAT)
AED 47.96
AED 47.96 Each (inc. VAT)
ISO7840FDW Texas Instruments, 4-Channel Digital Isolator 100Mbps, 800 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 45.68 |
5 - 9 | AED 44.84 |
10+ | AED 41.26 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
100Mbps
Number of Channels
4
Package Type
SOIC
Maximum Forward Voltage
5700V ac
Maximum Input Current
28.5 mA
Isolation Voltage
800 V
Number of Pins
16