Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Data Rate
100Mbit/s
Package Type
SOIC
Maximum Input Current
1.7 mA
Isolation Voltage
8000 V
Rise Time
3.9ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
AED 45.68
AED 45.68 Each (ex VAT)
AED 47.96
AED 47.96 Each (inc. VAT)
Standard
1
AED 45.68
AED 45.68 Each (ex VAT)
AED 47.96
AED 47.96 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 45.68 |
5 - 9 | AED 43.42 |
10 - 24 | AED 39.16 |
25 - 49 | AED 35.18 |
50+ | AED 33.34 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Data Rate
100Mbit/s
Package Type
SOIC
Maximum Input Current
1.7 mA
Isolation Voltage
8000 V
Rise Time
3.9ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity