Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
WSON
Pin Count
16
Dimensions
5 x 4 x 0.8mm
Length
5mm
Width
4mm
Height
0.8mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Product details
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)
Inductance to Digital Converters - Texas Instruments
AED 33.86
AED 33.86 Each (ex VAT)
AED 35.55
AED 35.55 Each (inc. VAT)
Standard
1
AED 33.86
AED 33.86 Each (ex VAT)
AED 35.55
AED 35.55 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 33.86 |
5 - 9 | AED 30.61 |
10 - 24 | AED 28.35 |
25 - 49 | AED 25.36 |
50+ | AED 24.52 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
WSON
Pin Count
16
Dimensions
5 x 4 x 0.8mm
Length
5mm
Width
4mm
Height
0.8mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Product details
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)