Technical Document
Specifications
Brand
Texas InstrumentsAcquisition Time
25µs
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Height
3.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Sample and Hold, Texas Instruments
Sample and Hold Circuits
AED 464.10
AED 11.602 Each (In a Tube of 40) (ex VAT)
AED 487.30
AED 12.182 Each (In a Tube of 40) (inc. VAT)
40
AED 464.10
AED 11.602 Each (In a Tube of 40) (ex VAT)
AED 487.30
AED 12.182 Each (In a Tube of 40) (inc. VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAcquisition Time
25µs
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Height
3.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details


