Texas Instruments, LM22679TJ-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK

RS Stock No.: 660-6121Brand: Texas InstrumentsManufacturers Part No.: LM22679TJ-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

5A

Regulator Function

Buck Controller

Minimum Output Voltage

1.258 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Pin Count

7

Package Type

D2PAK (TO-263)

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

2mm

Width

9.85mm

Efficiency

90%

Dimensions

10.16 x 9.85 x 2mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series

Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 28.56

AED 28.56 Each (ex VAT)

AED 29.99

AED 29.99 Each (inc. VAT)

Texas Instruments, LM22679TJ-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK

AED 28.56

AED 28.56 Each (ex VAT)

AED 29.99

AED 29.99 Each (inc. VAT)

Texas Instruments, LM22679TJ-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 28.56
10 - 49AED 23.94
50 - 99AED 21.79
100 - 199AED 19.58
200+AED 18.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

5A

Regulator Function

Buck Controller

Minimum Output Voltage

1.258 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Pin Count

7

Package Type

D2PAK (TO-263)

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

2mm

Width

9.85mm

Efficiency

90%

Dimensions

10.16 x 9.85 x 2mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series

Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more