Technical Document
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
30V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.2 x 4.19 x 5.2mm
Length
5.2mm
Width
4.19mm
Height
5.2mm
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-25 °C
Product details
Adjustable Current Source, Texas Instruments
LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror
Current Source, Texas Instruments
AED 24.75
AED 4.95 Each (In a Pack of 5) (ex VAT)
AED 25.99
AED 5.198 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 24.75
AED 4.95 Each (In a Pack of 5) (ex VAT)
AED 25.99
AED 5.198 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.95 | AED 24.75 |
25 - 45 | AED 4.70 | AED 23.50 |
50 - 120 | AED 4.25 | AED 21.25 |
125 - 245 | AED 3.80 | AED 19.00 |
250+ | AED 3.65 | AED 18.25 |
Technical Document
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
30V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.2 x 4.19 x 5.2mm
Length
5.2mm
Width
4.19mm
Height
5.2mm
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-25 °C
Product details
Adjustable Current Source, Texas Instruments
LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror