Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
57 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
60 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.89mm
Efficiency
77%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
AED 28.93
AED 28.93 Each (ex VAT)
AED 30.38
AED 30.38 Each (inc. VAT)
Standard
1
AED 28.93
AED 28.93 Each (ex VAT)
AED 30.38
AED 30.38 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 28.93 |
10 - 14 | AED 28.40 |
15+ | AED 27.46 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
57 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
60 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.89mm
Efficiency
77%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.