Texas Instruments LM2594HVM-5.0/NOPB, 1-Channel, Step Down DC-DC Converter, 500mA 8-Pin, SOIC
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Output Voltage
4.8 V
Maximum Output Voltage
5.2 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
60 V
Minimum Output Current
500mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Package Type
SOIC
Pin Count
8
Country of Origin
Philippines
AED 49.77
AED 24.885 Each (In a Pack of 2) (ex VAT)
AED 52.26
AED 26.129 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 49.77
AED 24.885 Each (In a Pack of 2) (ex VAT)
AED 52.26
AED 26.129 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Output Voltage
4.8 V
Maximum Output Voltage
5.2 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
60 V
Minimum Output Current
500mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Package Type
SOIC
Pin Count
8
Country of Origin
Philippines