Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
1A
Number of Outputs
1
Maximum Input Voltage
14 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
2000 kHz
Switching Regulator
Yes
Efficiency
87%
Dimensions
3 x 3 x 0.86mm
Height
0.86mm
Maximum Output Voltage
14 V
Minimum Output Voltage
1.24 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.2 V
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
AED 9.50
AED 9.50 Each (ex VAT)
AED 9.98
AED 9.98 Each (inc. VAT)
Standard
1
AED 9.50
AED 9.50 Each (ex VAT)
AED 9.98
AED 9.98 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 9.50 |
| 5 - 9 | AED 8.98 |
| 10 - 24 | AED 8.14 |
| 25 - 49 | AED 7.30 |
| 50+ | AED 6.93 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
1A
Number of Outputs
1
Maximum Input Voltage
14 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
2000 kHz
Switching Regulator
Yes
Efficiency
87%
Dimensions
3 x 3 x 0.86mm
Height
0.86mm
Maximum Output Voltage
14 V
Minimum Output Voltage
1.24 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.2 V
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.


