Texas Instruments LM2662M/NOPB Charge Pump, Regulator 200mA, -5.5 → -1.5 V 8-Pin, SOIC

RS Stock No.: 533-3951Brand: Texas InstrumentsManufacturers Part No.: LM2662M/NOPB
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

200mA

Regulator Type

Charge Pump

Output Voltage

-5.5 → -1.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.45mm

Length

4.9mm

Width

3.9mm

Product details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DC-DC converter,TC1044SCOA -Vin 20mA
P.O.A.1 Tube of 96 (ex VAT)
Stock information temporarily unavailable.

AED 10.60

AED 10.60 Each (ex VAT)

AED 11.13

AED 11.13 Each (inc. VAT)

Texas Instruments LM2662M/NOPB Charge Pump, Regulator 200mA, -5.5 → -1.5 V 8-Pin, SOIC
Select packaging type

AED 10.60

AED 10.60 Each (ex VAT)

AED 11.13

AED 11.13 Each (inc. VAT)

Texas Instruments LM2662M/NOPB Charge Pump, Regulator 200mA, -5.5 → -1.5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 10.60
10 - 24AED 10.08
25 - 49AED 9.03
50 - 99AED 8.14
100+AED 7.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DC-DC converter,TC1044SCOA -Vin 20mA
P.O.A.1 Tube of 96 (ex VAT)

Technical Document

Specifications

Maximum Output Current

200mA

Regulator Type

Charge Pump

Output Voltage

-5.5 → -1.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.45mm

Length

4.9mm

Width

3.9mm

Product details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DC-DC converter,TC1044SCOA -Vin 20mA
P.O.A.1 Tube of 96 (ex VAT)