Texas Instruments LM2663M/NOPB, Charge Pump DC-DC Converter, 200mA 8-Pin, SOIC

RS Stock No.: 533-3967Brand: Texas InstrumentsManufacturers Part No.: LM2663M/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Input Voltage

1.5 V

Maximum Input Voltage

5.5 V

Minimum Output Current

200mA

Converter Type

Charge Pump

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

4.9mm

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Product details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 12.55

AED 12.55 Each (ex VAT)

AED 13.18

AED 13.18 Each (inc. VAT)

Texas Instruments LM2663M/NOPB, Charge Pump DC-DC Converter, 200mA 8-Pin, SOIC
Select packaging type

AED 12.55

AED 12.55 Each (ex VAT)

AED 13.18

AED 13.18 Each (inc. VAT)

Texas Instruments LM2663M/NOPB, Charge Pump DC-DC Converter, 200mA 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 12.55
5 - 9AED 11.92
10 - 24AED 10.76
25 - 49AED 9.71
50+AED 9.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Input Voltage

1.5 V

Maximum Input Voltage

5.5 V

Minimum Output Current

200mA

Converter Type

Charge Pump

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

4.9mm

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Product details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in