Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Charge Pump
Output Voltage
5 → 11 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Length
2.92mm
Country of Origin
United States
Product details
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
AED 4,200.00
AED 4.20 Each (On a Reel of 1000) (ex VAT)
AED 4,410.00
AED 4.41 Each (On a Reel of 1000) (inc. VAT)
1000
AED 4,200.00
AED 4.20 Each (On a Reel of 1000) (ex VAT)
AED 4,410.00
AED 4.41 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | AED 4.20 | AED 4,200.00 |
2000+ | AED 4.095 | AED 4,095.00 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Charge Pump
Output Voltage
5 → 11 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Length
2.92mm
Country of Origin
United States
Product details
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.