Texas Instruments LM2674MX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 500mA 8-Pin, SOIC

RS Stock No.: 218-4501Brand: Texas InstrumentsManufacturers Part No.: LM2674MX-ADJ/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

1.21 V

Maximum Output Voltage

37 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Minimum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 89.51

AED 17.902 Each (In a Pack of 5) (ex VAT)

AED 93.99

AED 18.797 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM2674MX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 500mA 8-Pin, SOIC
Select packaging type

AED 89.51

AED 17.902 Each (In a Pack of 5) (ex VAT)

AED 93.99

AED 18.797 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM2674MX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 500mA 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 17.902AED 89.51
50 - 95AED 15.225AED 76.12
100 - 245AED 12.548AED 62.74
250+AED 11.76AED 58.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

1.21 V

Maximum Output Voltage

37 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Minimum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more