Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
AED 30.19
AED 6.038 Each (In a Pack of 5) (ex VAT)
AED 31.70
AED 6.34 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 30.19
AED 6.038 Each (In a Pack of 5) (ex VAT)
AED 31.70
AED 6.34 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack | 
|---|---|---|
| 5 - 5 | AED 6.038 | AED 30.19 | 
| 10 - 20 | AED 5.145 | AED 25.72 | 
| 25 - 45 | AED 5.04 | AED 25.20 | 
| 50+ | AED 4.935 | AED 24.68 | 
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V


