Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 24 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
40nV/√Hz
Height
1.58mm
Country of Origin
Malaysia
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
AED 82.95
AED 4.148 Each (In a Pack of 20) (ex VAT)
AED 87.10
AED 4.355 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 82.95
AED 4.148 Each (In a Pack of 20) (ex VAT)
AED 87.10
AED 4.355 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 4.148 | AED 82.95 |
200 - 480 | AED 4.042 | AED 80.85 |
500 - 1980 | AED 3.938 | AED 78.75 |
2000+ | AED 3.832 | AED 76.65 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 24 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
40nV/√Hz
Height
1.58mm
Country of Origin
Malaysia
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.