Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
1.25 → 37 V
Line Regulation
0.04 %/V
Load Regulation
0.5 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Reference Voltage
1.3V
Pin Count
3+Tab
Output Type
Adjustable
Dimensions
6.5 x 3.5 x 1.6mm
Minimum Operating Temperature
0 °C
Height
1.6mm
Minimum Input Voltage
4.2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Length
6.5mm
Width
3.5mm
Country of Origin
China
Product details
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 2.782 | AED 13.91 |
25 - 45 | AED 2.625 | AED 13.12 |
50 - 120 | AED 2.362 | AED 11.81 |
125 - 245 | AED 2.152 | AED 10.76 |
250+ | AED 2.048 | AED 10.24 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
1.25 → 37 V
Line Regulation
0.04 %/V
Load Regulation
0.5 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Reference Voltage
1.3V
Pin Count
3+Tab
Output Type
Adjustable
Dimensions
6.5 x 3.5 x 1.6mm
Minimum Operating Temperature
0 °C
Height
1.6mm
Minimum Input Voltage
4.2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Length
6.5mm
Width
3.5mm
Country of Origin
China
Product details
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.