Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Typical Input Voltage Noise Density
35nV/√Hz
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
AED 39.38
AED 1.575 Each (In a Tube of 25) (ex VAT)
AED 41.35
AED 1.654 Each (In a Tube of 25) (inc. VAT)
25
AED 39.38
AED 1.575 Each (In a Tube of 25) (ex VAT)
AED 41.35
AED 1.654 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | AED 1.575 | AED 39.38 |
250 - 350 | AED 1.47 | AED 36.75 |
375 - 475 | AED 1.418 | AED 35.44 |
500 - 600 | AED 1.418 | AED 35.44 |
625+ | AED 1.418 | AED 35.44 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Typical Input Voltage Noise Density
35nV/√Hz
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.