Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Typical Gain Bandwidth Product
1.2MHz
AED 1,155.00
AED 0.578 Each (On a Reel of 2000) (ex VAT)
AED 1,212.75
AED 0.607 Each (On a Reel of 2000) (inc. VAT)
2000
AED 1,155.00
AED 0.578 Each (On a Reel of 2000) (ex VAT)
AED 1,212.75
AED 0.607 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Typical Gain Bandwidth Product
1.2MHz


