Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Quad Differential
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 30 V
AED 25.75
AED 1.03 Each (In a Tube of 25) (ex VAT)
AED 27.04
AED 1.082 Each (In a Tube of 25) (inc. VAT)
25
AED 25.75
AED 1.03 Each (In a Tube of 25) (ex VAT)
AED 27.04
AED 1.082 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 75 | AED 1.03 | AED 25.75 |
100 - 225 | AED 0.876 | AED 21.89 |
250 - 475 | AED 0.876 | AED 21.89 |
500+ | AED 0.876 | AED 21.89 |
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Quad Differential
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 30 V