Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
1µA
Input Voltage
6 → 75 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting
Package Type
HSOP
Number of Pins
8
Maximum Output Voltage
73V
Minimum Output Voltage
0.2V
Product details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
AED 8.50
AED 8.50 Each (ex VAT)
AED 8.93
AED 8.93 Each (inc. VAT)
Standard
1
AED 8.50
AED 8.50 Each (ex VAT)
AED 8.93
AED 8.93 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 8.50 |
5 - 9 | AED 8.03 |
10 - 24 | AED 7.30 |
25 - 49 | AED 6.72 |
50+ | AED 6.51 |
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
1µA
Input Voltage
6 → 75 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting
Package Type
HSOP
Number of Pins
8
Maximum Output Voltage
73V
Minimum Output Voltage
0.2V
Product details