LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP

RS Stock No.: 197-7265Brand: Texas InstrumentsManufacturers Part No.: LM358P
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.2MHz

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 81.38

AED 1.628 Each (In a Tube of 50) (ex VAT)

AED 85.45

AED 1.709 Each (In a Tube of 50) (inc. VAT)

LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP

AED 81.38

AED 1.628 Each (In a Tube of 50) (ex VAT)

AED 85.45

AED 1.709 Each (In a Tube of 50) (inc. VAT)

LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 200AED 1.628AED 81.38
250 - 450AED 1.628AED 81.38
500 - 1200AED 1.575AED 78.75
1250 - 2450AED 1.575AED 78.75
2500+AED 1.575AED 78.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.2MHz

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more