LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.2MHz
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 28.88
AED 0.578 Each (In a Pack of 50) (ex VAT)
AED 30.32
AED 0.607 Each (In a Pack of 50) (inc. VAT)
LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP
50
AED 28.88
AED 0.578 Each (In a Pack of 50) (ex VAT)
AED 30.32
AED 0.607 Each (In a Pack of 50) (inc. VAT)
LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.578 | AED 28.88 |
250 - 450 | AED 0.578 | AED 28.88 |
500 - 1200 | AED 0.578 | AED 28.88 |
1250 - 2450 | AED 0.578 | AED 28.88 |
2500+ | AED 0.525 | AED 26.25 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.2MHz
Country of Origin
Mexico