Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PLCC
Number of Pins
20
Supply Voltage
5 V
Number Of Segments
20 → 100
Maximum Supply Current
9.2mA
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 676.20
AED 16.905 Each (In a Tube of 40) (ex VAT)
AED 710.01
AED 17.75 Each (In a Tube of 40) (inc. VAT)
Texas Instruments LM3914V/NOPB PLCC Display Driver, 20 → 100 Segment, 20 Pin, 5 V
40
AED 676.20
AED 16.905 Each (In a Tube of 40) (ex VAT)
AED 710.01
AED 17.75 Each (In a Tube of 40) (inc. VAT)
Texas Instruments LM3914V/NOPB PLCC Display Driver, 20 → 100 Segment, 20 Pin, 5 V
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
40 - 40 | AED 16.905 | AED 676.20 |
80 - 160 | AED 16.065 | AED 642.60 |
200 - 360 | AED 15.225 | AED 609.00 |
400+ | AED 14.385 | AED 575.40 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PLCC
Number of Pins
20
Supply Voltage
5 V
Number Of Segments
20 → 100
Maximum Supply Current
9.2mA
Country of Origin
Philippines