Texas Instruments LM3914VX/NOPB PLCC Display Driver, 20 → 100 Segment, 20 Pin

RS Stock No.: 208-8597Brand: Texas InstrumentsManufacturers Part No.: LM3914VX/NOPB
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

PLCC

Number of Pins

20

Number Of Segments

20 → 100

Pin Count

20

Maximum Supply Current

30mA

Typical Operating Supply Voltage

2 TO 30 V

Stock information temporarily unavailable.

AED 126.00

AED 25.20 Each (In a Pack of 5) (ex VAT)

AED 132.30

AED 26.46 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM3914VX/NOPB PLCC Display Driver, 20 → 100 Segment, 20 Pin
Select packaging type

AED 126.00

AED 25.20 Each (In a Pack of 5) (ex VAT)

AED 132.30

AED 26.46 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM3914VX/NOPB PLCC Display Driver, 20 → 100 Segment, 20 Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 25.20AED 126.00
50 - 95AED 21.368AED 106.84
100 - 245AED 17.535AED 87.68
250 - 495AED 16.222AED 81.11
500+AED 15.96AED 79.80

Technical Document

Specifications

Package Type

PLCC

Number of Pins

20

Number Of Segments

20 → 100

Pin Count

20

Maximum Supply Current

30mA

Typical Operating Supply Voltage

2 TO 30 V