Technical Document
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Maximum Switching Frequency
530 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Maximum Input Voltage
65 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
20A
Maximum Output Voltage
62 V
Minimum Output Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
5.5 V
Product details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
AED 25.46
AED 25.46 Each (ex VAT)
AED 26.73
AED 26.73 Each (inc. VAT)
Standard
1
AED 25.46
AED 25.46 Each (ex VAT)
AED 26.73
AED 26.73 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.46 |
10 - 49 | AED 21.68 |
50 - 99 | AED 20.37 |
100 - 499 | AED 19.11 |
500+ | AED 17.85 |
Technical Document
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Maximum Switching Frequency
530 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Maximum Input Voltage
65 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
20A
Maximum Output Voltage
62 V
Minimum Output Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
5.5 V
Product details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.