Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Voltage
55 V
Regulator Function
Boost/Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.2 V
Stock information temporarily unavailable.
AED 34.45
AED 34.45 Each (ex VAT)
AED 36.17
AED 36.17 Each (inc. VAT)
Texas Instruments, LM5176RHFT DC-DC Controller
Select packaging type
Standard
1
AED 34.45
AED 34.45 Each (ex VAT)
AED 36.17
AED 36.17 Each (inc. VAT)
Texas Instruments, LM5176RHFT DC-DC Controller
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 34.45 |
5 - 9 | AED 32.70 |
10 - 24 | AED 29.51 |
25 - 49 | AED 26.47 |
50+ | AED 25.18 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Voltage
55 V
Regulator Function
Boost/Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.2 V