Texas Instruments LM555CN LM555CN/NOPB, Timer Circuit, 8-Pin PDIP

RS Stock No.: 197-7308Brand: Texas InstrumentsManufacturers Part No.: LM555CN/NOPB
View all in Timer Circuits

Technical Document

Specifications

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Series

LM555CN

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 35.18

AED 3.518 Each (In a Pack of 10) (ex VAT)

AED 36.94

AED 3.694 Each (In a Pack of 10) (inc. VAT)

Texas Instruments LM555CN LM555CN/NOPB, Timer Circuit, 8-Pin PDIP

AED 35.18

AED 3.518 Each (In a Pack of 10) (ex VAT)

AED 36.94

AED 3.694 Each (In a Pack of 10) (inc. VAT)

Texas Instruments LM555CN LM555CN/NOPB, Timer Circuit, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Series

LM555CN

Country of Origin

Malaysia