Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments LMC555CN/NOPB, Timer Circuit 3MHz, 8-Pin PDIP

RS Stock No.: 534-4002Brand: Texas InstrumentsManufacturers Part No.: LMC555CN/NOPB
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

3MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-10mA

Maximum Propagation Delay Time @ Maximum CL

100 ns@ 5 V

Height

3.3mm

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 11.55

AED 11.55 Each (ex VAT)

AED 12.13

AED 12.13 Each (inc. VAT)

Texas Instruments LMC555CN/NOPB, Timer Circuit 3MHz, 8-Pin PDIP
Select packaging type

AED 11.55

AED 11.55 Each (ex VAT)

AED 12.13

AED 12.13 Each (inc. VAT)

Texas Instruments LMC555CN/NOPB, Timer Circuit 3MHz, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 11.55
15 - 29AED 5.98
30+AED 5.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

3MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-10mA

Maximum Propagation Delay Time @ Maximum CL

100 ns@ 5 V

Height

3.3mm

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in