Texas Instruments LMR14206XMKE/NOPB DC-DC 1.25 MHz 6-Pin, SOT-23-THIN

RS Stock No.: 197-7362Brand: Texas InstrumentsManufacturers Part No.: LMR14206XMKE/NOPB
View all in Voltage Controllers

Technical Document

Specifications

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1.25 MHz

Package Type

SOT-23-THIN

Pin Count

6

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 49.88

AED 9.975 Each (In a Pack of 5) (ex VAT)

AED 52.37

AED 10.474 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LMR14206XMKE/NOPB DC-DC 1.25 MHz 6-Pin, SOT-23-THIN
Select packaging type

AED 49.88

AED 9.975 Each (In a Pack of 5) (ex VAT)

AED 52.37

AED 10.474 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LMR14206XMKE/NOPB DC-DC 1.25 MHz 6-Pin, SOT-23-THIN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 9.975AED 49.88
25 - 45AED 9.45AED 47.25
50 - 120AED 8.505AED 42.52
125 - 245AED 7.665AED 38.32
250+AED 7.298AED 36.49

Technical Document

Specifications

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1.25 MHz

Package Type

SOT-23-THIN

Pin Count

6

Country of Origin

Malaysia