Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
1.4A
Number of Outputs
1
Line Regulation
0.02 %/V
Package Type
SOT-23
Pin Count
5
Maximum Switching Frequency
1.6 MHz
AED 3,360.00
AED 3.36 Each (On a Reel of 1000) (ex VAT)
AED 3,528.00
AED 3.528 Each (On a Reel of 1000) (inc. VAT)
Texas Instruments LMR62014XMF/NOPB, Boost Converter, Step Up 1.4A, 1.6 MHz 5-Pin, SOT-23
1000
AED 3,360.00
AED 3.36 Each (On a Reel of 1000) (ex VAT)
AED 3,528.00
AED 3.528 Each (On a Reel of 1000) (inc. VAT)
Texas Instruments LMR62014XMF/NOPB, Boost Converter, Step Up 1.4A, 1.6 MHz 5-Pin, SOT-23
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
1.4A
Number of Outputs
1
Line Regulation
0.02 %/V
Package Type
SOT-23
Pin Count
5
Maximum Switching Frequency
1.6 MHz


