Texas Instruments LMR64010XMFE/NOPB, Boost Converter 1A, 1.6 MHz 5-Pin, SOT-23

RS Stock No.: 197-7364Brand: Texas InstrumentsManufacturers Part No.: LMR64010XMFE/NOPB
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Boost Converter

Maximum Output Current

1A

Number of Outputs

1

Line Regulation

0.02 %/V

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

1.6 MHz

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 37.80

AED 7.56 Each (In a Pack of 5) (ex VAT)

AED 39.69

AED 7.938 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LMR64010XMFE/NOPB, Boost Converter 1A, 1.6 MHz 5-Pin, SOT-23
Select packaging type

AED 37.80

AED 7.56 Each (In a Pack of 5) (ex VAT)

AED 39.69

AED 7.938 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LMR64010XMFE/NOPB, Boost Converter 1A, 1.6 MHz 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 7.56AED 37.80
25 - 45AED 7.192AED 35.96
50 - 120AED 6.458AED 32.29
125 - 245AED 5.828AED 29.14
250+AED 5.512AED 27.56

Technical Document

Specifications

Regulator Function

Boost Converter

Maximum Output Current

1A

Number of Outputs

1

Line Regulation

0.02 %/V

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

1.6 MHz

Country of Origin

Malaysia