LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN

RS Stock No.: 812-2379Brand: Texas InstrumentsManufacturers Part No.: LOG114AIRGVT
brand-logo
View all in Logarithmic Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

4V

Output Type

Differential

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

16

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

4.15mm

Product details

Logarithmic Amplifiers, Texas Instruments

A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.02

AED 53.02 Each (ex VAT)

AED 55.67

AED 55.67 Each (inc. VAT)

LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN
Select packaging type

AED 53.02

AED 53.02 Each (ex VAT)

AED 55.67

AED 55.67 Each (inc. VAT)

LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 53.02
5 - 9AED 50.30
10 - 24AED 45.31
25 - 49AED 40.79
50+AED 39.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

4V

Output Type

Differential

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

16

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

4.15mm

Product details

Logarithmic Amplifiers, Texas Instruments

A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more