Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
Voltage
Output Type
Driver
IC Type
Line Driver IC
Transmission Data Rate
1Mbps
Number of Elements per Chip
2
Package Type
SSOP
Pin Count
20
AED 14,070.00
AED 7.035 Each (On a Reel of 2000) (ex VAT)
AED 14,773.50
AED 7.387 Each (On a Reel of 2000) (inc. VAT)
2000
AED 14,070.00
AED 7.035 Each (On a Reel of 2000) (ex VAT)
AED 14,773.50
AED 7.387 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
Voltage
Output Type
Driver
IC Type
Line Driver IC
Transmission Data Rate
1Mbps
Number of Elements per Chip
2
Package Type
SSOP
Pin Count
20