Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments MAX3243EIPW, LVDS Receiver 3 Voltage Driver, Receiver, 28-Pin TSSOP

RS Stock No.: 267-5692Brand: Texas InstrumentsManufacturers Part No.: MAX3243EIPW
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

3

Input Type

Voltage

Output Type

Driver, Receiver

IC Type

Line Driver IC

Transmission Data Rate

0.5Mbps

Number of Elements per Chip

5

Package Type

TSSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 556.50

AED 11.13 Each (In a Tube of 50) (ex VAT)

AED 584.32

AED 11.686 Each (In a Tube of 50) (inc. VAT)

Texas Instruments MAX3243EIPW, LVDS Receiver 3 Voltage Driver, Receiver, 28-Pin TSSOP

AED 556.50

AED 11.13 Each (In a Tube of 50) (ex VAT)

AED 584.32

AED 11.686 Each (In a Tube of 50) (inc. VAT)

Texas Instruments MAX3243EIPW, LVDS Receiver 3 Voltage Driver, Receiver, 28-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50AED 11.13AED 556.50
100 - 200AED 9.66AED 483.00
250+AED 9.135AED 456.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

3

Input Type

Voltage

Output Type

Driver, Receiver

IC Type

Line Driver IC

Transmission Data Rate

0.5Mbps

Number of Elements per Chip

5

Package Type

TSSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more