Texas Instruments MC33063AP, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP

RS Stock No.: 661-8433Brand: Texas InstrumentsManufacturers Part No.: MC33063AP
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Height

4.57mm

Length

9.81mm

Width

6.35mm

Product details

Inverting DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 8.45

AED 8.45 Each (ex VAT)

AED 8.87

AED 8.87 Each (inc. VAT)

Texas Instruments MC33063AP, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP
Select packaging type

AED 8.45

AED 8.45 Each (ex VAT)

AED 8.87

AED 8.87 Each (inc. VAT)

Texas Instruments MC33063AP, 1 Buck Boost Switching, Buck/Boost Converter 1.5A 8-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 49AED 8.45
50 - 99AED 8.14
100 - 249AED 7.56
250 - 499AED 6.98
500+AED 6.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Height

4.57mm

Length

9.81mm

Width

6.35mm

Product details

Inverting DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more