Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Astable, RC Monostable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Series
NA555
Stock information temporarily unavailable.
AED 31.50
AED 1.26 Each (In a Pack of 25) (ex VAT)
AED 33.08
AED 1.323 Each (In a Pack of 25) (inc. VAT)
Texas Instruments NA555 NA555P, Precision Timer, 8-Pin PDIP
25
AED 31.50
AED 1.26 Each (In a Pack of 25) (ex VAT)
AED 33.08
AED 1.323 Each (In a Pack of 25) (inc. VAT)
Texas Instruments NA555 NA555P, Precision Timer, 8-Pin PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Astable, RC Monostable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Series
NA555