Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
9V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
5nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Low Noise Operational Amplifiers
AED 27.82
AED 5.565 Each (In a Pack of 5) (ex VAT)
AED 29.21
AED 5.843 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 27.82
AED 5.565 Each (In a Pack of 5) (ex VAT)
AED 29.21
AED 5.843 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.565 | AED 27.82 |
25 - 120 | AED 4.41 | AED 22.05 |
125 - 620 | AED 4.095 | AED 20.48 |
625 - 1245 | AED 3.78 | AED 18.90 |
1250+ | AED 3.622 | AED 18.11 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
9V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
5nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details